892-010-540-107

Heilind Number:EDA892-010-540-107
Manufacturer:EDAC
Manufacturer Number:892-010-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 3 A. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only enhances its durability but also adds a touch of sophistication to your setup. With a single row configuration and ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have component in your connectivity arsenal. Trust in its performance and elevate your PCB projects to new heights.