892-010-540-108

Heilind Number:EDA892-010-540-108
Manufacturer:EDAC
Manufacturer Number:892-010-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-108

Detailed Description

Upgrade your electronic device with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is made of UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This single-row connector offers 10 positions with a pitch of .1 inches and row spacing of .2 inches, perfect for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Elevate your PCB assembly with this versatile connector.