892-010-540-112

Heilind Number:EDA892-010-540-112
Manufacturer:EDAC
Manufacturer Number:892-010-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This sleek black connector is designed for optimal performance, featuring a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the highest temperatures. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. The single row design with a pitch of .1 inches and row spacing of .2 inches offers easy installation on your PCB. With a total of 10 positions, it provides ample connectivity options. Its straight mount orientation makes it versatile for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB connections with this high-quality Card Edge Connector.