892-010-540-202

Heilind Number:EDA892-010-540-202
Manufacturer:EDAC
Manufacturer Number:892-010-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-202

Detailed Description

Upgrade your high-temperature application with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With two rows and a total of 10 positions, it provides ample connectivity options while maintaining a compact .1-inch pitch. The Copper Alloy contacts ensure secure and efficient signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore our wide range of products for more high-quality solutions in the connectors category.