892-010-540-203

Heilind Number:EDA892-010-540-203
Manufacturer:EDAC
Manufacturer Number:892-010-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-203

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Its double-row configuration offers enhanced connectivity, with 10 positions for seamless integration. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are essential. Elevate your PCB connectivity with our high temp card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Its double-row configuration offers enhanced connectivity, with 10 positions for seamless integration. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are essential.