892-010-540-204

Heilind Number:EDA892-010-540-204
Manufacturer:EDAC
Manufacturer Number:892-010-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-540-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3A amperage rating, it offers efficient power transmission for your electronic devices. The Copper Alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. With two rows and ten positions, it accommodates multiple signals with ease. The straight mount orientation simplifies installation on PCBs, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both industrial and commercial use. Explore our range of connectors for seamless board-to-board and card edge connections.