892-010-541-101

Heilind Number:EDA892-010-541-101
Manufacturer:EDAC
Manufacturer Number:892-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in high-temperature environments. With a single row configuration and ten positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a variety of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding industrial settings. Upgrade your system's connectivity with this essential component.