892-010-541-103

Heilind Number:EDA892-010-541-103
Manufacturer:EDAC
Manufacturer Number:892-010-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This sleek, black connector is designed for optimal performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments, ranging from -40 to 105 °C. The single-row design features 10 positions, each with a copper alloy contact for secure and efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it's perfect for precision applications. Whether you're working on PCBs or other electronic projects, this connector guarantees seamless board-to-board connectivity with a straight mount orientation. Elevate your setups with this essential component.