892-010-541-104

Heilind Number:EDA892-010-541-104
Manufacturer:EDAC
Manufacturer Number:892-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Boasting a 3A amperage and copper alloy contacts, it delivers reliable power transmission. Featuring a single row layout with 10 positions and a .1 inch pitch, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity with this essential component for your electronic projects.