892-010-541-107

Heilind Number:EDA892-010-541-107
Manufacturer:EDAC
Manufacturer Number:892-010-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 10 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, it delivers reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your PCB connectivity with this essential component.