892-010-541-108

Heilind Number:EDA892-010-541-108
Manufacturer:EDAC
Manufacturer Number:892-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-108

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high performance in demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connection for your devices. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for use in various industries, it is a key component for seamless board-to-board connectivity.