892-010-541-112

Heilind Number:EDA892-010-541-112
Manufacturer:EDAC
Manufacturer Number:892-010-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a 3A amperage rating and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row design and 10 positions, it offers seamless integration into your setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.