892-010-541-203

Heilind Number:EDA892-010-541-203
Manufacturer:EDAC
Manufacturer Number:892-010-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two-row design, with a .1 inch pitch and .2 inch row spacing, offers seamless integration on your PCB. Boasting ten positions and a straight mount orientation, it facilitates easy and secure connectivity. Plus, with an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this essential component.