892-010-541-207

Heilind Number:EDA892-010-541-207
Manufacturer:EDAC
Manufacturer Number:892-010-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at temperatures ranging from -40 to 105°C. With two rows and a pitch of .1 inch, it offers seamless board-to-board connection for advanced electronic systems. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation allows for easy installation. With a maximum amperage of 3A and ten positions, this connector is perfect for high-power applications. Upgrade your PCB with this essential component and experience enhanced performance and efficiency.