892-010-541-208

Heilind Number:EDA892-010-541-208
Manufacturer:EDAC
Manufacturer Number:892-010-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-541-208

Detailed Description

Ensure reliable connections in high-temperature environments with this black High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it can withstand temperatures ranging from -40 to 105 °C. The connector has two rows with a pitch of .1 in and row spacing of .2 in, accommodating a total of 10 positions. With a straight mount orientation, it is designed for seamless integration on PCBs, offering a secure and efficient board-to-board connection. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the 3 A amperage rating ensures optimal performance. Ideal for various applications, this connector is a reliable solution for demanding environments.