892-010-542-101

Heilind Number:EDA892-010-542-101
Manufacturer:EDAC
Manufacturer Number:892-010-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable transmission, while its straight mount orientation allows for easy installation. Operating seamlessly in a temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB designs with this essential component.