892-010-542-102

Heilind Number:EDA892-010-542-102
Manufacturer:EDAC
Manufacturer Number:892-010-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout featuring 10 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. Crafted from copper alloy, the contacts guarantee efficient power transmission with an amperage rating of 3A. Perfect for board-to-board connections, this connector features a straight mount orientation and a row spacing of .2 inches, facilitating easy installation. Elevate your electronic assembly with this essential component, ideal for a wide range of applications.