892-010-542-103

Heilind Number:EDA892-010-542-103
Manufacturer:EDAC
Manufacturer Number:892-010-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this connector features a single row of 10 positions, each crafted with durable Copper Alloy contacts. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance, while a pitch of .1 inches and row spacing of .2 inches allow for precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.