892-010-542-104

Heilind Number:EDA892-010-542-104
Manufacturer:EDAC
Manufacturer Number:892-010-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, the perfect solution for your PCB interconnection needs. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105 °C. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless communication. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With 10 positions available, it provides ample room for multiple connections. Its straight mount orientation and compact design make it ideal for sleek and efficient setups, while the .2-inch row spacing allows for easy installation. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile solution for board-to-board PCB connections. Upgrade your connectivity game with this essential component.