892-010-542-108

Heilind Number:EDA892-010-542-108
Manufacturer:EDAC
Manufacturer Number:892-010-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this sleek black connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row configuration and ten positions, it offers seamless integration for your PCB connections. Crafted with precision, the contact material is made of high-quality Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connectivity. Explore our extensive range of PCB connectors for more innovative solutions.