892-010-542-203

Heilind Number:EDA892-010-542-203
Manufacturer:EDAC
Manufacturer Number:892-010-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a maximum amperage of 3 A, it offers efficient power transmission. Featuring two rows of contacts with a pitch of .1 in and row spacing of .2 in, it provides secure and precise connections for up to 10 positions. The copper alloy contact material guarantees excellent conductivity. Designed for straight mount orientation, it is easy to install on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for seamless board-to-board connectivity.