892-010-542-208

Heilind Number:EDA892-010-542-208
Manufacturer:EDAC
Manufacturer Number:892-010-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for high-demand applications. The two-row design with a .1-inch pitch and .2-inch row spacing offers ten positions for seamless connectivity. Whether for prototyping or production, this straight mount connector guarantees a secure and efficient board-to-board connection. Explore our range of PCB connectors for more essential components.