892-010-542-212

Heilind Number:EDA892-010-542-212
Manufacturer:EDAC
Manufacturer Number:892-010-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows of ten positions each, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing enable precise, secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is ideal for demanding industrial and electronic setups. Its straight mount orientation simplifies installation, making it a must-have in your inventory. Elevate your connectivity game with this top-tier component.