892-010-544-107

Heilind Number:EDA892-010-544-107
Manufacturer:EDAC
Manufacturer Number:892-010-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-544-107

Detailed Description

Ensure seamless high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, supporting an amperage of 3A. With a single row configuration and 10 positions, it offers precise alignment on PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it guarantees performance even in harsh environments. Perfect for board-to-board connections, this straight-mount connector is a vital component for your electronic assemblies.