892-010-544-108

Heilind Number:EDA892-010-544-108
Manufacturer:EDAC
Manufacturer Number:892-010-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 10 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operable in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether in straight or right angle orientation, this connector guarantees secure and efficient board-to-board connectivity for a wide range of applications. Upgrade your system with this essential component today.