892-010-555-204

Heilind Number:EDA892-010-555-204
Manufacturer:EDAC
Manufacturer Number:892-010-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-555-204

Detailed Description

Easily connect high temperature applications with our High Temp Card Edge Connector. This essential component, designed for durability and reliability, features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. The connector boasts a convenient straight mount orientation and a 2-row design, offering 10 positions for seamless board-to-board PCB connections. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solution with this high-quality card edge connector.