892-010-555-208

Heilind Number:EDA892-010-555-208
Manufacturer:EDAC
Manufacturer Number:892-010-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-555-208

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and two rows of ten positions each, it offers versatility for various PCB applications. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects. Elevate your connectivity game with this essential component.