892-010-555-212

Heilind Number:EDA892-010-555-212
Manufacturer:EDAC
Manufacturer Number:892-010-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a double-row configuration and ten positions, it offers ample connectivity for your applications. The copper alloy contacts deliver reliable power transmission, supporting an amperage of up to 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and automotive settings. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.