892-010-556-201

Heilind Number:EDA892-010-556-201
Manufacturer:EDAC
Manufacturer Number:892-010-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-556-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers secure and efficient board-to-board connection. The black color and straight mount orientation add to its versatility, while the 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Perfect for demanding electronic setups, this connector guarantees seamless and long-lasting performance. Upgrade your connectivity solutions with this essential component.