892-010-556-202

Heilind Number:EDA892-010-556-202
Manufacturer:EDAC
Manufacturer Number:892-010-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-556-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a black finish and a straight mount orientation, it seamlessly integrates into your setup. Offering 10 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it provides efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-temperature environments. Elevate your PCB assembly with this essential connector.