892-010-556-203

Heilind Number:EDA892-010-556-203
Manufacturer:EDAC
Manufacturer Number:892-010-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-556-203

Detailed Description

Upgrade your high-temperature connectivity with this black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of Copper Alloy contacts featuring a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient board-to-board connections. The straight mount orientation and 10 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliability in various applications. Perfect for use in industrial, automotive, and other high-temp settings, this connector is a must-have for any project requiring secure and stable PCB connections.