892-010-556-207

Heilind Number:EDA892-010-556-207
Manufacturer:EDAC
Manufacturer Number:892-010-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-556-207

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector, designed for optimal performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring two rows and ten positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and precise .1-inch pitch deliver efficient signal transmission. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies.