892-010-556-208

Heilind Number:EDA892-010-556-208
Manufacturer:EDAC
Manufacturer Number:892-010-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-556-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-temperature environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a compact pitch of .1 inches and two rows of copper alloy contacts, it offers efficient signal transmission with a current rating of 3A. Its straight mount orientation and 10 positions make it ideal for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and longevity in even the most demanding conditions. Upgrade your connectivity with this essential component.