892-010-558-102

Heilind Number:EDA892-010-558-102
Manufacturer:EDAC
Manufacturer Number:892-010-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability and performance, this connector features a single row layout with ten positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures high-quality signal transmission even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your electronic projects with this essential component, perfect for industrial, automotive, and aerospace applications.