892-010-558-103

Heilind Number:EDA892-010-558-103
Manufacturer:EDAC
Manufacturer Number:892-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and ten positions, it offers efficient power transmission with a 3A amperage rating. Crafted from robust Copper Alloy, the contacts ensure reliable performance, while the precise .1-inch pitch and .2-inch row spacing guarantee secure PCB mounting. Perfect for space-saving layouts, its right-angle mount orientation optimizes placement flexibility. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity solutions with this essential component.