892-010-558-104

Heilind Number:EDA892-010-558-104
Manufacturer:EDAC
Manufacturer Number:892-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, with Copper Alloy contacts ensuring reliable conductivity. With a single row layout and a compact .1 inch pitch, it offers easy integration into your setup. Boasting a maximum amperage of 3 A, it's perfect for power-intensive applications. The right-angle mount orientation and 10 positions provide versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Elevate your connectivity with this essential component.