892-010-558-112

Heilind Number:EDA892-010-558-112
Manufacturer:EDAC
Manufacturer Number:892-010-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, it features a single row configuration with 10 positions and a pitch of .1 inches, ensuring precise and secure connections. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers high temperature resistance, making it ideal for a wide range of applications. With a right angle mount orientation, it provides flexibility in installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.