892-010-558-201

Heilind Number:EDA892-010-558-201
Manufacturer:EDAC
Manufacturer Number:892-010-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With a current rating of 3 A, it accommodates up to 10 positions for versatile connectivity. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Elevate your PCB design with this essential component.