892-010-558-202

Heilind Number:EDA892-010-558-202
Manufacturer:EDAC
Manufacturer Number:892-010-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-202

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and precise connections for your electronic devices. The right-angle mount orientation and 10 positions make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature applications. Trust in its quality and efficiency for seamless board-to-board connectivity.