892-010-558-203

Heilind Number:EDA892-010-558-203
Manufacturer:EDAC
Manufacturer Number:892-010-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With two rows and a total of 10 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration on your board. Its right-angle mount orientation adds versatility, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and electronic projects. Elevate your connectivity solutions with this essential component.