892-010-558-207

Heilind Number:EDA892-010-558-207
Manufacturer:EDAC
Manufacturer Number:892-010-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-558-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding industrial environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of copper alloy contacts providing a reliable connection, this connector offers a rated amperage of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, accommodates up to 10 positions for seamless integration. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solution with this essential component for efficient PCB connectivity.