892-010-559-101

Heilind Number:EDA892-010-559-101
Manufacturer:EDAC
Manufacturer Number:892-010-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, ensuring reliable power transmission in demanding environments. Designed for efficiency, this black connector features a single row with ten positions and a right-angle mount orientation, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and high performance even in extreme temperatures ranging from -40 to 105 °C. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating, ideal for high-speed data transfers. Elevate your electronic assemblies with this essential component, a must-have for any professional PCB project.