892-010-559-102

Heilind Number:EDA892-010-559-102
Manufacturer:EDAC
Manufacturer Number:892-010-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures seamless connectivity in high-temperature environments, with an operating range of -40 to 105 °C. Featuring a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees both style and reliability. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material and right-angle mount orientation further enhance its durability and versatility. With ten positions available, it's perfect for a variety of applications in the electronics industry. Trust in our connector to deliver unbeatable performance and longevity.