892-010-559-108

Heilind Number:EDA892-010-559-108
Manufacturer:EDAC
Manufacturer Number:892-010-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance in demanding environments, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 10 positions, it offers efficient board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Trust in its quality and precision for seamless electronic assemblies.