892-010-559-202

Heilind Number:EDA892-010-559-202
Manufacturer:EDAC
Manufacturer Number:892-010-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With two rows of copper alloy contacts, each offering a reliable 3A of power, it provides secure and efficient board-to-board connectivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment and easy installation. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for use in demanding electronic projects, this connector is a must-have for professionals and hobbyists alike. Elevate your PCB assembly with this essential component.