892-010-559-207

Heilind Number:EDA892-010-559-207
Manufacturer:EDAC
Manufacturer Number:892-010-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features two rows of durable Copper Alloy contacts with a pitch of .1 inches, ensuring reliable power delivery at a high amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing guarantees robust protection, while the right-angle mount orientation offers versatility in installation. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications where stability and durability are paramount. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.