892-010-559-208

Heilind Number:EDA892-010-559-208
Manufacturer:EDAC
Manufacturer Number:892-010-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-208

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and a total of 10 positions, it offers ample connectivity options for your PCB setup. The right-angle mount orientation allows for seamless integration, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for high-temperature applications. Upgrade your board-to-board connections with this essential component.