892-010-559-212

Heilind Number:EDA892-010-559-212
Manufacturer:EDAC
Manufacturer Number:892-010-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-559-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. Its two rows and ten positions offer ample space for secure board-to-board connections, with a pitch of .1 in and row spacing of .2 in for precise alignment. Ideal for space-saving installations, it boasts a right-angle mount orientation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and efficiency to streamline your electronic projects.