892-010-560-201

Heilind Number:EDA892-010-560-201
Manufacturer:EDAC
Manufacturer Number:892-010-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-201

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance even in demanding environments. With a low amperage of 3A, it is ideal for various electronic applications. The two rows of contact points, each with a pitch of .1 inch and a row spacing of .2 inch, provide secure and efficient connectivity. With a total of 10 positions, this connector offers ample room for your PCB connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your PCB connections with this essential component.