892-010-560-202

Heilind Number:EDA892-010-560-202
Manufacturer:EDAC
Manufacturer Number:892-010-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in high-temperature environments. Its two rows of ten positions feature Copper Alloy contacts, offering excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Whether straight or right-angle mounting, this black connector is the perfect choice for your board-to-board PCB setups. Upgrade your connectivity solutions with this essential component.